| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T13F4SA L/C |
| SKU: | AAOMS27466T13F4SA L/C |
MS27466T13F4SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Connector, designated as SKU MS27466T13F4SA L/C, is a rugged and reliable solution for demanding environments. With up to 128 contacts housed within its environmentally sealed insert, this connector ensures secure connectivity even in extreme conditions. Featuring a wide operating temperature range of -65 °C to 200 °C, it is suitable for military and aerospace applications where durability is essential. Available in 9 shell sizes and 52 insert arrangements, with options for front and rear wall mount as well as jam nut receptacles, this connector offers versatility in installation. The high-strength aluminum shell, along with various plating options including electroless nickel, guarantees long-lasting performance. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.