| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T13F4SC L/C |
| SKU: | AAOMS27466T13F4SC L/C |
MS27466T13F4SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27466T13F4SCLC model, are meticulously engineered for demanding military and aerospace applications. With a rugged aluminum shell and electroless nickel coating, these wall-mounting receptacles ensure reliable performance in harsh environments, withstanding temperatures ranging from -65°C to 200°C. Featuring removable crimp contacts, bayonet coupling, and environmental sealing, they offer secure and efficient electrical connectivity. Please note that this assembly does not ship with contacts, allowing for customization and compatibility with various contact sizes and types. Trust in the MS27466T13F4SCLC connectors for superior durability and performance in critical operations.