MS27466T13F4SD

Heilind Number:AAOMS27466T13F4SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T13F4SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T13F4SD
SKU:AAOMS27466T13F4SD

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts and environmental sealing. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in aluminum shells with multiple plating options, including cadmium-free finishes. The connectors, compliant with MIL-DTL-38999 I specifications, include wall mount, rear mount, and jam nut receptacles, as well as RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Suitable for military and industrial applications, these connectors are durable, with gold-plated contacts and a bayonet coupling for easy mating. The connectors' construction and design make them ideal for environments where reliability is crucial.