| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T13F4S L/C |
| SKU: | AAOMS27466T13F4S L/C |
MS27466T13F4S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27466T13F4SLC model, are meticulously engineered for demanding environments, boasting up to 128 contacts housed within a sealed insert. With a wide operating temperature range of -65°C to 200°C and a rugged aluminum shell, these connectors ensure reliable performance in even the harshest conditions. Featuring wall mounting flange receptacles with bayonet coupling, they offer secure and efficient connectivity. Their electroless nickel coating provides enhanced durability, making them suitable for military and industrial applications. Please note that this assembly does not ship with contacts.