MS27466T13F8P

Heilind Number:AAOMS27466T13F8P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T13F8P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T13F8P
SKU:AAOMS27466T13F8P

Detailed Description

MIL-DTL-38999 Series I connectors offer rugged durability with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they operate reliably in temperatures ranging from -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, this connector family ensures secure connections. With 52 insert arrangements and M39029 rear release crimp contacts, they provide versatility in various applications. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, these connectors guarantee optimal performance. Ideal for military and industrial use, they meet stringent MIL-DTL-38999 specifications, providing reliable connectivity in demanding conditions.