MS27466T13F98P

Heilind Number:AAOMS27466T13F98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T13F98P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T13F98P
SKU:AAOMS27466T13F98P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering secure and environmentally sealed connections for harsh environments. Designed for durability, these connectors have an operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts. The high strength aluminum shells come in different plating options, including cadmium-free finishes. With wall mount, jam nut receptacles, and RFI grounding plugs, these connectors ensure reliable performance in demanding applications.