MS27466T13F98PB

Heilind Number:AAOMS27466T13F98PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T13F98PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T13F98PB
SKU:AAOMS27466T13F98PB

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert with environmental sealing, ensuring reliable performance in harsh conditions. Designed for a wide operating temperature range of -65 °C to 200 °C, these connectors come in various configurations including front wall mount, rear wall mount, and jam nut receptacles, all meeting stringent military specifications. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with high strength aluminum shells and offering multiple plating options, including RoHS compliant finishes, these connectors provide durability and versatility for demanding applications.