MS27466T13F98S

Heilind Number:AAOMS27466T13F98S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T13F98S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T13F98S
SKU:AAOMS27466T13F98S

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65°C to 200°C, they provide reliable functionality in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in aluminum shells with options for plating, including cadmium-free finishes. The connector types include front wall mount, rear wall mount, and jam nut receptacles, all designed for rugged durability. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connections. Ideal for military and industrial applications, these connectors meet stringent performance standards for conductivity and environmental resistance.