MS27466T15A19SA

Heilind Number:AAOMS27466T15A19SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T15A19SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T15A19SA
SKU:AAOMS27466T15A19SA

Detailed Description

MIL-DTL-38999 Series I connectors offer rugged reliability with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they feature front and rear wall mount options, as well as jam nut receptacles with RFI grounding plugs. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells, they come in various plating options, including cadmium-free finishes for RoHS compliance. Ideal for military and industrial use, these connectors provide excellent conductivity and durability, with a contact mating life of 500 cycles.