MS27466T15A19SC

Heilind Number:AAOMS27466T15A19SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T15A19SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T15A19SC
SKU:AAOMS27466T15A19SC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with high strength aluminum shells and plated in options such as electroless nickel and cadmium finishes, these connectors ensure durability and performance. Suitable for military and industrial applications, they provide a reliable solution for demanding environments.