MS27466T15A35P

Heilind Number:AAOMS27466T15A35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T15A35P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T15A35P
SKU:AAOMS27466T15A35P

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an insert, suitable for harsh environments. With a wide operating temperature range from -65 °C to 200 °C, these connectors feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells and offered in multiple plating options, including RoHS-certified finishes, these connectors ensure reliable performance in demanding applications.