MS27466T15A35PD

Heilind Number:AAOMS27466T15A35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T15A35PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T15A35PD
SKU:AAOMS27466T15A35PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. These connectors, compliant with military specification MIL-DTL-38999 I, offer front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high strength aluminum shells, the connectors come with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS-certified cadmium-free finishes. Suitable for demanding applications, they ensure reliable performance with features like bayonet coupling, gold contact plating, and environmental resistance.