MS27466T15A35S

Heilind Number:AAOMS27466T15A35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T15A35S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T15A35S
SKU:AAOMS27466T15A35S

Detailed Description

The MIL-DTL-38999 Series I connectors boast a rugged design suitable for harsh environments, featuring up to 128 contacts housed in an insert. With environmental sealing and a wide operating temperature range from -65 °C to 200 °C, these connectors ensure reliability in demanding conditions. Available in various shell sizes and insert arrangements, they offer flexibility for different applications. Constructed with high-strength aluminum shells and offered in multiple plating options, including RoHS-certified finishes, they guarantee durability and compliance with industry standards. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, catering to diverse mounting needs. Utilizing M39029 rear release crimp contacts, these connectors deliver secure and efficient connections. Whether for military, aerospace, or industrial use, the MIL-DTL-38999 Series I connectors provide a trusted solution for demanding connectivity requirements.