MS27466T15A35SA

Heilind Number:AAOMS27466T15A35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T15A35SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T15A35SA
SKU:AAOMS27466T15A35SA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts sealed within their inserts. With an operating temperature range from -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells, they come in a range of plating options, including cadmium-free finishes for RoHS compliance. Whether for front or rear wall mounting or jam nut receptacles, these connectors ensure durability and conductivity, meeting military specification MIL-DTL-38999 I.