MS27466T15A5SD

Heilind Number:AAOMS27466T15A5SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T15A5SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T15A5SD
SKU:AAOMS27466T15A5SD

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range from -65°C to 200°C. Available in various shell sizes and insert arrangements, these connectors come in wall mount and jam nut receptacles, with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells, they offer a choice of plating options including electroless nickel and cadmium finishes. RoHS compliant versions are also available, meeting stringent environmental standards for your connectivity needs.