MS27466T15B15SA

Heilind Number:AAOMS27466T15B15SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T15B15SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T15B15SA
SKU:AAOMS27466T15B15SA

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles, they ensure reliable performance in various applications. These connectors, compliant with military specifications, boast a wide operating temperature range from -65 °C to 200 °C. With 52 insert arrangements available, they accommodate M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax variants. Constructed with high-strength aluminum shells and offered in different plating options, such as electroless nickel and cadmium finishes, they meet diverse industrial needs. Additionally, RoHS certified cadmium-free options are available, ensuring environmental compliance. Perfect for demanding environments, these connectors guarantee secure and efficient electrical connections.