MS27466T15B18P

Heilind Number:AAOMS27466T15B18P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T15B18P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T15B18P
SKU:AAOMS27466T15B18P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. With up to 128 contacts in an insert, these connectors offer versatility for various applications. Operating between -65 °C and 200 °C, they ensure reliable performance in extreme conditions. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they come in plating options such as cadmium and nickel, offering durability and corrosion resistance. RoHS compliant finishes are also available. Ideal for military and industrial use, these connectors provide secure and efficient electrical connections.