MS27466T15B18SC

Heilind Number:AAOMS27466T15B18SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T15B18SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T15B18SC
SKU:AAOMS27466T15B18SC

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, they provide RFI grounding capability. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells, they come with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes also available. Suitable for harsh environments, the MIL-DTL-38999 I connectors ensure reliable performance in demanding applications.