MS27466T15B18SD

Heilind Number:AAOMS27466T15B18SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T15B18SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T15B18SD
SKU:AAOMS27466T15B18SD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various mounting options including front wall, rear wall, and jam nut receptacles, these connectors offer reliable RFI grounding. With 52 insert arrangements and M39029 rear release crimp contacts, they cater to diverse connectivity needs. Constructed with high-strength aluminum shells and offering plating options such as cadmium and nickel, these connectors ensure durability. Meeting stringent military specifications, they are ideal for applications requiring secure and robust electrical connections.