MS27466T15B19P

Heilind Number:AAOMS27466T15B19P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T15B19P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T15B19P
SKU:AAOMS27466T15B19P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with operating temperatures ranging from -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, and RFI grounding plugs, offering versatility. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they come with plating options like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with some RoHS certified finishes available. Suitable for military applications, these connectors provide reliable performance with features like bayonet coupling, gold contact plating, and N keyway polarization. With a service rating of I and environmental resistance, they are ideal for demanding settings requiring durable and efficient electrical connections.