MS27466T15B19PD

Heilind Number:AAOMS27466T15B19PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T15B19PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T15B19PD
SKU:AAOMS27466T15B19PD

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature front and rear wall mount options, as well as jam nut receptacles with RFI grounding plugs. With a wide operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts, providing versatility for various applications. Constructed with high strength aluminum shells and offered in different plating options like electroless nickel and cadmium finishes, they meet stringent military specifications. Their bayonet coupling and gold-plated contacts ensure secure and durable connections, making them ideal for aerospace, defense, and industrial applications.