| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T15B35PB L/C |
| SKU: | AAOMS27466T15B35PB L/C |
MS27466T15B35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, designated by the SKU MS27466T15B35PB L/C, offer robust connectivity solutions for harsh environments. With a wide operating temperature range of -65°C to 200°C and environmentally sealed construction, they ensure reliable performance in extreme conditions. Featuring up to 128 contacts in an insert, these connectors come in 9 shell sizes and 52 insert arrangements, offering versatility in application. Made with high-strength aluminum shells and available in various plating options, including RoHS-compliant finishes, they guarantee durability and corrosion resistance. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.