MS27466T15B35PC

Heilind Number:AAOMS27466T15B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T15B35PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T15B35PC
SKU:AAOMS27466T15B35PC

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an insert and offering front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for harsh conditions. They come in 9 shell sizes and 52 insert arrangements, using M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they are available in different plating options, including cadmium-free finishes. These connectors, compliant with MIL-DTL-38999 I military specifications, are reliable for demanding applications.