MS27466T15B35PD

Heilind Number:AAOMS27466T15B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T15B35PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T15B35PD
SKU:AAOMS27466T15B35PD

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. Compliant with military specifications, these connectors ensure reliable performance with M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and offering multiple plating options such as cadmium and nickel, they guarantee durability and corrosion resistance. Suitable for diverse applications, the MIL-DTL-38999 Series I connectors meet stringent quality standards for demanding environments.