| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T15B35P L/C |
| SKU: | AAOMS27466T15B35P L/C |
MS27466T15B35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specified by the military standard MIL-DTL-38999, offer robust and dependable connectivity for harsh environments. Featuring up to 128 contacts contained in an insert, these environmentally sealed connectors ensure reliable performance in a wide range of operating temperatures from -65 °C to 200 °C. With a variety of shell sizes and insert arrangements available, they accommodate diverse application requirements. The high-strength aluminum shells come with plating options such as cadmium and nickel, providing durability and corrosion resistance. Please note that this assembly does not ship with contacts.