MS27466T15B35SA

Heilind Number:AAOMS27466T15B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T15B35SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T15B35SA
SKU:AAOMS27466T15B35SA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for demanding environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65°C and 200°C, they offer versatility and reliability. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with multiple plating options, including RoHS-certified finishes. The connector family includes front and rear wall mount, as well as jam nut receptacles, with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Perfect for military and industrial applications, these connectors are durable, with gold contact plating, ensuring conductivity and longevity. The bayonet coupling and keyway polarization further enhance their performance, making them ideal for critical operations requiring environment-resistant connectivity.