MS27466T15B35SD

Heilind Number:AAOMS27466T15B35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T15B35SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T15B35SD
SKU:AAOMS27466T15B35SD

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts housed in a sealed insert. Designed for harsh environments, they boast a wide operating temperature range of -65 °C to 200 °C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, these connectors ensure secure installations. Featuring M39029 rear release crimp contacts in multiple sizes, they guarantee reliable connections. Crafted from high-strength aluminum with options for plating finishes, such as cadmium and nickel, these connectors prioritize durability. Perfect for military and industrial applications, they meet stringent standards for performance and reliability.