| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T15B5PA L/C |
| SKU: | AAOMS27466T15B5PA L/C |
MS27466T15B5PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Connectors, designated as MS27466, are meticulously engineered for demanding environments, offering reliable electrical connections in a wide range of operating temperatures from -65°C to 200°C. Featuring front wall mount, rear wall mount, and jam nut receptacles, these connectors provide versatility in installation. With up to 128 contacts sealed for environmental protection and constructed with high-strength aluminum shells, they ensure durability in harsh conditions. The electroless nickel and cadmium plating options further enhance corrosion resistance. It's important to note that this assembly does not ship with contacts, allowing for customization based on specific requirements.