| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T15B5PC L/C |
| SKU: | AAOMS27466T15B5PC L/C |
MS27466T15B5PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an environmentally sealed insert, offer high performance in harsh environments with a wide operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, they use M39029 rear release crimp contacts for reliable connectivity. The connectors come in durable aluminum shells with options for plating, including cadmium-free finishes. Offering front wall mount, rear wall mount, and jam nut receptacles, they ensure secure connections in military and industrial settings. With RoHS compliance and a focus on environmental resistance, these connectors guarantee longevity and reliability in critical operations. Please note, this assembly does not ship with contacts.