| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T15B5P L/C |
| SKU: | AAOMS27466T15B5P L/C |
MS27466T15B5P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are engineered for rugged environments, offering up to 128 contacts in a durable, environmentally sealed design. With an operating temperature range of -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Featuring front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs, they provide versatile connectivity solutions. Constructed with high-strength aluminum shells and available in various plating options, including RoHS-compliant finishes, these connectors meet stringent military specifications. Please note that this assembly does not ship with contacts.