MS27466T15B97PB

Heilind Number:AAOMS27466T15B97PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T15B97PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T15B97PB
SKU:AAOMS27466T15B97PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an environmentally sealed insert, designed for robust performance in harsh environments. With an operating temperature range from -65°C to 200°C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they utilize rear release crimp contacts for secure connections. The high-strength aluminum shells come in different plating options, including cadmium-free finishes for RoHS compliance. Suitable for military and industrial applications, these connectors ensure durable and efficient electrical connectivity.