| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T15B97PC L/C |
| SKU: | AAOMS27466T15B97PC L/C |
MS27466T15B97PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27466T15B97PCLC model, are designed for rugged environments with up to 128 contacts housed in an insert. Featuring front and rear wall mount and jam nut receptacles, these connectors ensure secure installations. With a wide operating temperature range of -65°C to 200°C and environmental sealing, they provide reliable performance in harsh conditions. Constructed with high-strength aluminum shells and available in various plating options, including RoHS-compliant finishes, they guarantee durability and conductivity. Please note that this assembly does not ship with contacts.