| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T15B97PD L/C |
| SKU: | AAOMS27466T15B97PD L/C |
MS27466T15B97PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, with their robust construction and high-performance capabilities, are essential for harsh environment applications. Featuring front wall mount, rear wall mount, and jam nut receptacles, these connectors offer versatile installation options. With a wide operating temperature range of -65 °C to 175 °C and a durable aluminum shell, they ensure reliable connectivity even in the most demanding conditions. Available in various plating options, including electroless nickel and cadmium finishes, they provide excellent corrosion resistance. Please note that this assembly does not ship with contacts.