| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T15B97SA L/C |
| SKU: | AAOMS27466T15B97SA L/C |
MS27466T15B97SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I MS27466T15B97SA L/C connector is a rugged and versatile solution for harsh environment applications. With up to 128 contacts in a durable aluminum shell, this connector ensures secure and reliable connectivity. Featuring front and rear wall mount options, as well as jam nut receptacles, it offers flexibility for various installation requirements. Operating in temperatures from -65 °C to 200 °C, it is suitable for extreme environments. The electroless nickel and cadmium finishes provide corrosion resistance, while the RoHS compliant options offer environmentally friendly alternatives. Please note that this assembly does not ship with contacts, allowing for customization to meet specific needs.