| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T15B97SD L/C |
| SKU: | AAOMS27466T15B97SD L/C |
MS27466T15B97SD L/C
Specifications
Detailed Description
MS27466T15B97SDLC is a MIL-DTL-38999 Series I connector with 12 contacts, featuring a wall mounting flange for easy installation. Constructed with durable aluminum shells and available in electroless nickel or cadmium olive drab plating, this connector is designed for harsh environments with a wide operating temperature range of -65 °C to 175 °C. Its bayonet coupling mechanism ensures secure mating, while the removable crimp contacts provide reliable electrical connections. Please note that this assembly does not ship with contacts. Ideal for military and industrial applications requiring high reliability in rugged conditions.