| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T15B97S L/C |
| SKU: | AAOMS27466T15B97S L/C |
MS27466T15B97S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors ( MS27466T15B97S L/C) are the epitome of rugged connectivity, designed to excel in harsh environments with their robust construction and wide operating temperature range of -65 °C to 200 °C. Featuring up to 128 contacts housed in a sealed insert, these connectors ensure reliable performance in demanding applications. Available in various configurations including wall mount, jam nut receptacles, and RFI grounding plugs, they offer versatility for different connectivity needs. Made from high-strength aluminum with plating options such as electroless nickel and cadmium finishes, these connectors prioritize durability. Please note that this assembly does not ship with contacts.