| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T15F15SB L/C |
| SKU: | AAOMS27466T15F15SB L/C |
MS27466T15F15SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Connectors, specifically the MS27466T15F15SBLC model, offer robust performance in harsh environments with their environmentally sealed design and wide operating temperature range of -65 °C to 200 °C. Featuring a wall mount flange for easy installation, these connectors ensure secure and reliable electrical connections. Constructed with high-strength aluminum shells and electroless nickel plating, they provide durability and corrosion resistance. However, please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Ideal for military, aerospace, and industrial applications, the MS27466T15F15SBLC connectors meet stringent performance standards and offer peace of mind in critical operations.