| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T15F15SC L/C |
| SKU: | AAOMS27466T15F15SC L/C |
MS27466T15F15SC L/C
Specifications
Detailed Description
MS27466 - Connectors, Receptacle, Electrical, Wall Mounting Flange, Crimp Type, Bayonet Coupling, 38999 Series I, featuring up to 128 contacts in an environmentally sealed insert. Operating between -65°C and 200°C, these connectors offer durability in harsh environments. Available in 9 shell sizes and 52 insert arrangements, with M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and various plating options, including RoHS-certified finishes. Includes wall mount, rear mount, and jam nut receptacles with RFI grounding plugs. Meeting MIL-DTL-38999 I specifications, these connectors are ideal for military and industrial use. Please note, this assembly does not ship with contacts.

