MS27466T15F18PA

Heilind Number:AAOMS27466T15F18PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T15F18PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T15F18PA
SKU:AAOMS27466T15F18PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family offers front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, providing versatility in installation. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, these connectors come with a choice of plating options, including cadmium-free finishes for RoHS compliance. Ideal for military and aerospace applications, they ensure reliable performance with a mating life of 500 cycles and conductivity.