MS27466T15F18S

Heilind Number:AAOMS27466T15F18S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T15F18S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T15F18S
SKU:AAOMS27466T15F18S

Detailed Description

MIL-DTL-38999 Series I connectors boast up to 128 contacts housed within an insert, ensuring robust connectivity in harsh environments. Designed for durability, these connectors are sealed against environmental elements and can operate flawlessly in temperatures ranging from -65 °C to 200 °C. Their versatility is highlighted by front and rear wall mount, as well as jam nut receptacles, accommodating various installation needs. Featuring M39029 rear release crimp contacts in multiple sizes, these connectors offer reliable performance with gold plating for enhanced conductivity. Crafted from high-strength aluminum and available in different finishes, including RoHS-certified options, they meet stringent quality standards. With a mating cycle life of 500 cycles, these connectors are ideal for demanding applications where reliability is paramount.