MS27466T15F18SA

Heilind Number:AAOMS27466T15F18SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T15F18SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T15F18SA
SKU:AAOMS27466T15F18SA

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles, they ensure secure installations. These connectors, compliant with military specification MIL-DTL-38999 I, operate efficiently in temperatures ranging from -65 °C to 200 °C. With 9 shell sizes and 52 insert arrangements, they accommodate diverse application needs. Utilizing M39029 rear release crimp contacts, they guarantee reliable performance. Constructed with high-strength aluminum shells and available in various plating options, including cadmium-free finishes, they prioritize durability and environmental sustainability. Ideal for demanding scenarios, they offer a mating life of 500 cycles and ensure excellent conductivity. Whether in aerospace, defense, or industrial settings, these connectors deliver dependable performance in challenging conditions.