MS27466T15F18SB

Heilind Number:AAOMS27466T15F18SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T15F18SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T15F18SB
SKU:AAOMS27466T15F18SB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts sealed within their inserts. With a wide operating temperature range from -65°C to 200°C, these connectors are suitable for demanding applications. Available in various configurations, including front and rear wall mount receptacles, they ensure secure connections. Utilizing M39029 rear release crimp contacts, they offer reliable performance. The high-strength aluminum shells come with a choice of plating options, including cadmium-free finishes. Compliant with MIL-DTL-38999 I specifications, these connectors guarantee durability and conductivity, making them ideal for military and industrial use.