| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T15F18SB L/C |
| SKU: | AAOMS27466T15F18SB L/C |
MS27466T15F18SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With a broad operating temperature range of -65 °C to 200 °C, these connectors are reliable in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. Constructed with durable aluminum shells and offered in different plating options, including RoHS-compliant finishes, these connectors ensure longevity and performance. Suitable for military and industrial applications, they come in wall mount and jam nut receptacles, with RFI grounding plugs for added versatility. The Series I connectors, with their bayonet coupling and removable crimp contacts, provide efficient and reliable electrical connections for critical systems. Please note that this assembly does not ship with contacts.