| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T15F18SD L/C |
| SKU: | AAOMS27466T15F18SD L/C |
MS27466T15F18SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I MS27466T15F18SDLC connector is a rugged and reliable solution for harsh environments, offering up to 128 contacts in a high-strength aluminum shell. With front wall mount, rear wall mount, and jam nut receptacles available, this connector is versatile for various applications. Featuring a conductive female socket contact style and bayonet coupling, it ensures secure mating in demanding conditions. Operating between -65°C and 200°C, it is suitable for military and aerospace use. The electroless nickel coating provides durability, while RoHS compliance guarantees environmental safety. Please note that this assembly does not ship with contacts.