MS27466T15F19S

Heilind Number:AAOMS27466T15F19S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T15F19S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T15F19S
SKU:AAOMS27466T15F19S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. The connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. Their wall mount, jam nut receptacle, and RFI grounding plug options make them versatile for different applications. Meeting military specification MIL-DTL-38999 I, these connectors ensure durability and performance in demanding environments.