MS27466T15F35P

Heilind Number:AAOMS27466T15F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T15F35P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T15F35P
SKU:AAOMS27466T15F35P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, providing robust connectivity in harsh environments. With operating temperatures ranging from -65°C to 200°C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they offer versatility in design. Constructed with high-strength aluminum shells and offering different plating options including cadmium-free finishes, these connectors ensure reliable performance. The family includes front and rear wall mount receptacles, as well as jam nut receptacles and RFI grounding plugs, all with bayonet coupling. Utilizing M39029 rear release crimp contacts, they guarantee secure and efficient connections. RoHS compliant options are also available, making them environmentally friendly choices for demanding industrial and military environments.