MS27466T15F35PA

Heilind Number:AAOMS27466T15F35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T15F35PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T15F35PA
SKU:AAOMS27466T15F35PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available as front and rear wall mount, as well as jam nut receptacles, they offer RFI grounding plugs. With 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they come in multiple plating options like cadmium and nickel. RoHS certified finishes are also available. Suitable for military and industrial applications, these connectors provide reliable performance in demanding conditions.