| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T15F35PA L/C |
| SKU: | AAOMS27466T15F35PA L/C |
MS27466T15F35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27466T15F35PALC model, are engineered for high-reliability performance in harsh environments. With a rugged aluminum shell and electroless nickel plating, these wall-mountable receptacles ensure durability and corrosion resistance. Featuring 37 male pin contacts in size 22D, they offer secure and conductive connections. Operating within a wide temperature range of -65°C to 200°C, they are suitable for demanding applications. Please note that this assembly does not ship with contacts.