| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T15F35PB L/C |
| SKU: | AAOMS27466T15F35PB L/C |
MS27466T15F35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are engineered for rugged performance in harsh environments, offering up to 128 contacts in a single insert. With a wide operating temperature range of -65°C to 200°C and durable aluminum shells, these connectors ensure reliable connectivity in extreme conditions. Featuring wall mount and jam nut receptacles with RFI grounding plug options, they meet military specifications for high-reliability applications. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. Please note that this assembly does not ship with contacts.