MS27466T15F35PC

Heilind Number:AAOMS27466T15F35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T15F35PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T15F35PC
SKU:AAOMS27466T15F35PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in a range of plating options, including cadmium-free finishes. These connectors, meeting military specification MIL-DTL-38999 I, are ideal for applications requiring rugged performance and durability.